VS-60APF10PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 4,27024 €
Datasheet

Parametric Equivalent


Vishay General Semiconductor - Diodes Division
In Stock: 565
Unit Price: 8,42000 €
Datasheet
TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-60APF10PBF

DigiKey Part Number
VS-60APF10PBF-ND
Manufacturer
Manufacturer Product Number
VS-60APF10PBF
Description
DIODE STANDARD 1000V 60A TO247AC
Customer Reference
Detailed Description
Diode 1000 V 60A Through Hole TO-247AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
60A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
480 ns
Current - Reverse Leakage @ Vr
100 µA @ 1000 V
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
TO-247AC
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes