TO-252-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-50WQ03FNTR-M3

DigiKey Part Number
112-VS-50WQ03FNTR-M3TR-ND - Tape & Reel (TR)
112-VS-50WQ03FNTR-M3CT-ND - Cut Tape (CT)
112-VS-50WQ03FNTR-M3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS-50WQ03FNTR-M3
Description
DIODE SCHOTTKY 30V 5.5A TO252AA
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Diode 30 V 5.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
30 V
Current - Average Rectified (Io)
5.5A
Voltage - Forward (Vf) (Max) @ If
460 mV @ 5 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3 mA @ 30 V
Capacitance @ Vr, F
590pF @ 5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252AA (DPAK)
Operating Temperature - Junction
-40°C ~ 150°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 150
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,79000 €0,79 €
100,51400 €5,14 €
1000,40670 €40,67 €
5000,31530 €157,65 €
1 0000,28585 €285,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22266 €445,32 €
4 0000,20963 €838,52 €
Manufacturers Standard Package
Unit Price without VAT:0,79000 €
Unit Price with VAT:0,94800 €