


VS-4CSH01-M3/86A | |
|---|---|
DigiKey Part Number | 112-VS-4CSH01-M3/86ATR-ND - Tape & Reel (TR) 112-VS-4CSH01-M3/86ACT-ND - Cut Tape (CT) 112-VS-4CSH01-M3/86ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-4CSH01-M3/86A |
Description | DIODE ARRAY GP 100V 2A TO277A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 2A Surface Mount TO-277, 3-PowerDFN |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 950 mV @ 2 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 16 ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 2 µA @ 100 V |
Part Status Active | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-277, 3-PowerDFN |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-277A (SMPC) |
Current - Average Rectified (Io) (per Diode) 2A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,07000 € | 1,07 € |
| 10 | 0,67200 € | 6,72 € |
| 100 | 0,44200 € | 44,20 € |
| 500 | 0,34292 € | 171,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,29471 € | 442,07 € |
| 3 000 | 0,27042 € | 811,26 € |
| 4 500 | 0,25805 € | 1 161,22 € |
| 7 500 | 0,24415 € | 1 831,12 € |
| 10 500 | 0,23592 € | 2 477,16 € |
| 15 000 | 0,22792 € | 3 418,80 € |
| Unit Price without VAT: | 1,07000 € |
|---|---|
| Unit Price with VAT: | 1,28400 € |

