Parametric Equivalent

VS-45EPF12LHM3 | |
|---|---|
DigiKey Part Number | VS-45EPF12LHM3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-45EPF12LHM3 |
Description | DIODE STANDARD 1200V 45A TO247AD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 45A Through Hole TO-247AD |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 450 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 1200 V |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 1200 V | Package / Case |
Current - Average Rectified (Io) 45A | Supplier Device Package TO-247AD |
Voltage - Forward (Vf) (Max) @ If 1.44 V @ 45 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-45EPF12L-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-45EPF12L-M3-ND | 3,75626 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,60000 € | 7,60 € |
| 10 | 5,17700 € | 51,77 € |
| 100 | 3,80600 € | 380,60 € |
| 500 | 3,22244 € | 1 611,22 € |
| 1 000 | 3,04891 € | 3 048,91 € |
| Unit Price without VAT: | 7,60000 € |
|---|---|
| Unit Price with VAT: | 9,12000 € |


