
VS-42CTQ030-M3 | |
---|---|
DigiKey Part Number | VS-42CTQ030-M3-ND |
Manufacturer | Vishay General Semiconductor - Diodes Division |
Manufacturer Product Number | VS-42CTQ030-M3 |
Description | DIODE ARR SCHOTT 30V 20A TO2203 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 30 V 20A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) (per Diode) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 570 mV @ 40 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 30 V | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,90000 € | 1,90 € |
50 | 0,73800 € | 36,90 € |
100 | 0,70410 € | 70,41 € |
500 | 0,68184 € | 340,92 € |
Unit Price without VAT: | 1,90000 € |
---|---|
Unit Price with VAT: | 2,28000 € |