
VS-VSKT230-18PBF | |
|---|---|
DigiKey Part Number | VS-VSKT230-18PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKT230-18PBF |
Description | SCR MODULE 1.8KV 510A MAGN-A-PAK |
Customer Reference | |
Detailed Description | SCR Module 1.8 kV 510 A Series Connection - All SCRs Chassis Mount MAGN-A-PAK |
Datasheet | Datasheet |
Category | Voltage - Gate Trigger (Vgt) (Max) 3 V |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Gate Trigger (Igt) (Max) 200 mA |
Packaging Bulk | Current - Non Rep. Surge 50, 60Hz (Itsm) 7500A, 7850A |
Part Status Obsolete | Current - Hold (Ih) (Max) 500 mA |
Structure Series Connection - All SCRs | Operating Temperature -40°C ~ 130°C (TJ) |
Number of SCRs, Diodes 2 SCRs | Mounting Type Chassis Mount |
Voltage - Off State 1.8 kV | Package / Case MAGN-A-PAK |
Current - On State (It (AV)) (Max) 230 A | Base Product Number |
Current - On State (It (RMS)) (Max) 510 A |

