Direct
Direct
Similar

VS-40CTQ150STRRPBF | |
|---|---|
DigiKey Part Number | VS-40CTQ150STRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-40CTQ150STRRPBF |
Description | DIODE ARR SCHOT 150V 20A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 150 V 20A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.16 V @ 40 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 50 µA @ 150 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 150 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-40CTQ150STRR-M3 | Vishay General Semiconductor - Diodes Division | 8 000 | 112-VS-40CTQ150STRR-M3CT-ND | 3,99000 € | Direct |
| STPS40150CG-TR | STMicroelectronics | 2 616 | 497-3754-1-ND | 2,65000 € | Direct |
| TSD20H150CW | Taiwan Semiconductor Corporation | 2 | 1801-TSD20H150CWCT-ND | 1,67000 € | Similar |




