


VS-3ECH02HM3/9AT | |
|---|---|
DigiKey Part Number | 112-VS-3ECH02HM3/9ATTR-ND - Tape & Reel (TR) 112-VS-3ECH02HM3/9ATCT-ND - Cut Tape (CT) 112-VS-3ECH02HM3/9ATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3ECH02HM3/9AT |
Description | DIODE STANDARD 200V 3A DO214AB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AB (SMC) |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 3 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,16000 € | 1,16 € |
| 10 | 0,72500 € | 7,25 € |
| 100 | 0,47830 € | 47,83 € |
| 500 | 0,37220 € | 186,10 € |
| 1 000 | 0,33805 € | 338,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 500 | 0,28945 € | 1 013,07 € |
| 7 000 | 0,26843 € | 1 879,01 € |
| 10 500 | 0,25772 € | 2 706,06 € |
| 17 500 | 0,24570 € | 4 299,75 € |
| 24 500 | 0,23858 € | 5 845,21 € |
| 35 000 | 0,23468 € | 8 213,80 € |
| Unit Price without VAT: | 1,16000 € |
|---|---|
| Unit Price with VAT: | 1,39200 € |

