


VS-3C12ED07T-M3/I | |
|---|---|
DigiKey Part Number | 112-VS-3C12ED07T-M3/ITR-ND - Tape & Reel (TR) 112-VS-3C12ED07T-M3/ICT-ND - Cut Tape (CT) 112-VS-3C12ED07T-M3/IDKR-ND - Digi-Reel® |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | VS-3C12ED07T-M3/I |
Description | RF DIODE SCHOTTKY 650V 105W SMPD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Diode Schottky - Single 650V 12 A 105 W SMPD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mitsubishi Electric Europe B.V. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Type | Schottky - Single | |
Voltage - Peak Reverse (Max) | 650V | |
Current - Max | 12 A | |
Capacitance @ Vr, F | 54pF @ 400V, 1MHz | |
Resistance @ If, F | - | |
Power Dissipation (Max) | 105 W | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), Variant | |
Supplier Device Package | SMPD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 € | 3,78 € |
| 10 | 2,86700 € | 28,67 € |
| 25 | 2,63880 € | 65,97 € |
| 100 | 2,38810 € | 238,81 € |
| 250 | 2,26852 € | 567,13 € |
| 500 | 2,19640 € | 1 098,20 € |
| 1 000 | 2,13707 € | 2 137,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,08824 € | 4 176,48 € |
| 4 000 | 2,04805 € | 8 192,20 € |
| Unit Price without VAT: | 3,78000 € |
|---|---|
| Unit Price with VAT: | 4,53600 € |

