VS-32CTQ025-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,94445 €
Datasheet
Diode Array 1 Pair Common Cathode 25 V 30A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-32CTQ025-N3

DigiKey Part Number
VS-32CTQ025-N3-ND
Manufacturer
Manufacturer Product Number
VS-32CTQ025-N3
Description
DIODE ARR SCHOTT 25V 30A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 25 V 30A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
580 mV @ 30 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1.75 mA @ 25 V
Part Status
Obsolete
Operating Temperature - Junction
150°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
25 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-32CTQ025-M3Vishay General Semiconductor - Diodes Division0VS-32CTQ025-M3-ND0,94445 €Direct
Obsolete
This product is no longer manufactured. View Substitutes