Direct



VS-31DQ10TR | |
|---|---|
DigiKey Part Number | 31DQ10TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-31DQ10TR |
Description | DIODE SCHOTTKY 100V 3.3A C-16 |
Customer Reference | |
Detailed Description | Diode 100 V 3.3A Through Hole C-16 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 1 mA @ 100 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package C-16 |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 3.3A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 850 mV @ 3 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SB3H100-E3/54 | Vishay General Semiconductor - Diodes Division | 16 359 | SB3H100-E3/54GICT-ND | 1,17000 € | Direct |
| SB3100 | Diotec Semiconductor | 1 224 | 4878-SB3100CT-ND | 0,60000 € | Similar |



