VS-31DQ03 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 3 160
Unit Price: 0,76000 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,99680 €
Datasheet
Diode 30 V 3.3A Through Hole C-16
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 30 V 3.3A Through Hole C-16
VS-31DQ03

VS-31DQ03

DigiKey Part Number
31DQ03-ND
Manufacturer
Manufacturer Product Number
VS-31DQ03
Description
DIODE SCHOTTKY 30V 3.3A C16
Customer Reference
Detailed Description
Diode 30 V 3.3A Through Hole C-16
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
1 mA @ 30 V
Packaging
Bulk
Mounting Type
Part Status
Obsolete
Package / Case
Technology
Supplier Device Package
C-16
Voltage - DC Reverse (Vr) (Max)
30 V
Operating Temperature - Junction
-40°C ~ 150°C
Current - Average Rectified (Io)
3.3A
Base Product Number
Voltage - Forward (Vf) (Max) @ If
570 mV @ 3 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SB330-E3/54Vishay General Semiconductor - Diodes Division3 160SB330-E3/54GICT-ND0,76000 €Direct
1N5821Microchip Technology0150-1N5821-ND12,99680 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types