
VS-30WQ06FNTRRPBF | |
|---|---|
DigiKey Part Number | VS-30WQ06FNTRRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-30WQ06FNTRRPBF |
Description | DIODE SCHOTTKY 60V 3.5A TO252AA |
Customer Reference | |
Detailed Description | Diode 60 V 3.5A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2 mA @ 60 V |
Packaging Tape & Reel (TR) | Capacitance @ Vr, F 145pF @ 5V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) 3.5A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 610 mV @ 3 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30WQ06FNTRR-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-30WQ06FNTRR-M3-ND | 0,34946 € | Direct |
| DST560S | Littelfuse Inc. | 0 | F10099CT-ND | 1,64000 € | Similar |
| MBRD1060 | SMC Diode Solutions | 2 628 | 1655-MBRD1060CT-ND | 0,73000 € | Similar |




