VS-30WQ06FNTRPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 12 744
Unit Price: 1,33000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,44000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 2 628
Unit Price: 0,73000 €
Datasheet
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30WQ06FNTRPBF

DigiKey Part Number
VS-30WQ06FNTRPBFGITR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VS-30WQ06FNTRPBF
Description
DIODE SCHOTTKY 60V 3.5A TO252AA
Customer Reference
Detailed Description
Diode 60 V 3.5A Surface Mount TO-252AA (DPAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
2 mA @ 60 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
145pF @ 5V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
60 V
Supplier Device Package
TO-252AA (DPAK)
Current - Average Rectified (Io)
3.5A
Operating Temperature - Junction
-40°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
610 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-30WQ06FNTR-M3Vishay General Semiconductor - Diodes Division12 744112-VS-30WQ06FNTR-M3CT-ND1,33000 €Direct
DST560SLittelfuse Inc.0F10099CT-ND1,44000 €Similar
MBRD1060SMC Diode Solutions2 6281655-MBRD1060CT-ND0,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types