Direct

VS-30EPH06P-S1 | |
|---|---|
DigiKey Part Number | VS-30EPH06P-S1-ND |
Manufacturer | |
Manufacturer Product Number | VS-30EPH06P-S1 |
Description | DIODE STANDARD 600V 30A TO247AC |
Customer Reference | |
Detailed Description | Diode 600 V 30A Through Hole TO-247AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 35 ns |
Series | Current - Reverse Leakage @ Vr 50 µA @ 600 V |
Packaging Tube | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package TO-247AC |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 2.6 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-30EPH06L-N3 | Vishay General Semiconductor - Diodes Division | 976 | 112-VS-30EPH06L-N3-ND | 4,73000 € | Direct |


