VS-30CPQ035PBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 1,65076 €
Datasheet

Similar


STMicroelectronics
In Stock: 222
Unit Price: 1,76000 €
Datasheet
Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-30CPQ035PBF

DigiKey Part Number
30CPQ035PBF-ND
Manufacturer
Manufacturer Product Number
VS-30CPQ035PBF
Description
DIODE ARR SCHOTT 35V 15A TO247AC
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 35 V 15A Through Hole TO-247-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay General Semiconductor - Diodes Division
Series
-
Packaging
Tube
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
35 V
Current - Average Rectified (Io) (per Diode)
15A
Voltage - Forward (Vf) (Max) @ If
540 mV @ 15 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
1.75 mA @ 35 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes