
VS-2EGH02HM3_A/I | |
|---|---|
DigiKey Part Number | 112-VS-2EGH02HM3_A/ITR-ND - Tape & Reel (TR) 112-VS-2EGH02HM3_A/ICT-ND - Cut Tape (CT) 112-VS-2EGH02HM3_A/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-2EGH02HM3_A/I |
Description | DIODE STANDARD 200V 2A DO214AA |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 2A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-2EGH02HM3_A/I Models |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 2A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 900 mV @ 2 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MUR320SB | Taiwan Semiconductor Corporation | 5 970 | 1801-MUR320SBCT-ND | 0,75000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,50700 € | 5,07 € |
| 100 | 0,32890 € | 32,89 € |
| 500 | 0,25226 € | 126,13 € |
| 1 000 | 0,22756 € | 227,56 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 0,19456 € | 622,59 € |
| 6 400 | 0,17899 € | 1 145,54 € |
| 9 600 | 0,17106 € | 1 642,18 € |
| 16 000 | 0,16215 € | 2 594,40 € |
| 22 400 | 0,15687 € | 3 513,89 € |
| 32 000 | 0,15174 € | 4 855,68 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,98400 € |

