


VS-3EAH02HM3/I | |
|---|---|
DigiKey Part Number | 112-VS-3EAH02HM3/ITR-ND - Tape & Reel (TR) 112-VS-3EAH02HM3/ICT-ND - Cut Tape (CT) 112-VS-3EAH02HM3/IDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-3EAH02HM3/I |
Description | DIODE STANDARD 200V 3A DFN3820A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 3A Surface Mount, Wettable Flank DFN3820A |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 25 ns |
Mfr | Current - Reverse Leakage @ Vr 2 µA @ 200 V |
Series | Grade Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Qualification AEC-Q101 |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package DFN3820A |
Current - Average Rectified (Io) 3A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 960 mV @ 3 A | Base Product Number |
Speed Fast Recovery =< 500ns, > 200mA (Io) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-3EAH02-M3/H | Vishay General Semiconductor - Diodes Division | 6 555 | 112-VS-3EAH02-M3/HCT-ND | 0,55000 € | Parametric Equivalent |
| VS-3EAH02-M3/I | Vishay General Semiconductor - Diodes Division | 13 500 | 112-VS-3EAH02-M3/ICT-ND | 0,55000 € | Parametric Equivalent |
| VS-3EAH02HM3/H | Vishay General Semiconductor - Diodes Division | 2 561 | 112-VS-3EAH02HM3/HCT-ND | 0,65000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,65000 € | 0,65 € |
| 10 | 0,40500 € | 4,05 € |
| 100 | 0,26020 € | 26,02 € |
| 500 | 0,19784 € | 98,92 € |
| 1 000 | 0,17771 € | 177,71 € |
| 2 000 | 0,16077 € | 321,54 € |
| 5 000 | 0,14241 € | 712,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 14 000 | 0,12622 € | 1 767,08 € |
| 28 000 | 0,11745 € | 3 288,60 € |
| 42 000 | 0,11298 € | 4 745,16 € |
| 70 000 | 0,10796 € | 7 557,20 € |
| Unit Price without VAT: | 0,65000 € |
|---|---|
| Unit Price with VAT: | 0,78000 € |

