Direct
Similar

VS-25CTQ040STRLPBF | |
|---|---|
DigiKey Part Number | VS-25CTQ040STRLPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-25CTQ040STRLPBF |
Description | DIODE ARR SCHOTT 40V 30A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 30A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 710 mV @ 30 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 1.75 mA @ 40 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 30A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-25CTQ040STRL-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-25CTQ040STRL-M3-ND | 1,24733 € | Direct |
| STPS3045CG-TR | STMicroelectronics | 531 | 497-14748-1-ND | 1,69000 € | Similar |



