
VS-20TQ035SHM3 | |
|---|---|
DigiKey Part Number | 112-VS-20TQ035SHM3-ND |
Manufacturer | |
Manufacturer Product Number | VS-20TQ035SHM3 |
Description | DIODE SCHOTTKY 35V 20A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 35 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 2.7 mA @ 35 V |
Mfr | Capacitance @ Vr, F 1400pF @ 5V, 1MHz |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 35 V | Package / Case |
Current - Average Rectified (Io) 20A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 570 mV @ 20 A | Operating Temperature - Junction -55°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 20TQ035S | SMC Diode Solutions | 261 | 1655-20TQ035SCT-ND | 1,67000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,04842 € | 1 048,42 € |
| Unit Price without VAT: | 1,04842 € |
|---|---|
| Unit Price with VAT: | 1,25810 € |


