
VS-20ETS12STRL-M3 | |
---|---|
DigiKey Part Number | 112-VS-20ETS12STRL-M3TR-ND - Tape & Reel (TR) 112-VS-20ETS12STRL-M3CT-ND - Cut Tape (CT) 112-VS-20ETS12STRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-20ETS12STRL-M3 |
Description | DIODE STANDARD 1200V 20A TO263AB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 20A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 20A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 20 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 1200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-263AB (D2PAK) | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,52000 € | 2,52 € |
10 | 1,63000 € | 16,30 € |
100 | 1,12740 € | 112,74 € |
Quantity | Unit Price | Ext Price |
---|---|---|
800 | 0,80833 € | 646,66 € |
1 600 | 0,79433 € | 1 270,93 € |
2 400 | 0,76939 € | 1 846,54 € |
4 000 | 0,76398 € | 3 055,92 € |
Unit Price without VAT: | 2,52000 € |
---|---|
Unit Price with VAT: | 3,02400 € |