Parametric Equivalent

| VS-20ETF08STRR-M3 | |
|---|---|
| DigiKey Part Number | VS-20ETF08STRR-M3-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | VS-20ETF08STRR-M3 | 
| Description | DIODE STANDARD 800V 20A TO263AB | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | Diode 800 V 20A Surface Mount TO-263AB (D2PAK) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Technology | ||
| Voltage - DC Reverse (Vr) (Max) | 800 V | |
| Current - Average Rectified (Io) | 20A | |
| Voltage - Forward (Vf) (Max) @ If | 1.31 V @ 20 A | |
| Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
| Reverse Recovery Time (trr) | 400 ns | |
| Current - Reverse Leakage @ Vr | 100 µA @ 800 V | |
| Capacitance @ Vr, F | - | |
| Mounting Type | ||
| Package / Case | ||
| Supplier Device Package | TO-263AB (D2PAK) | |
| Operating Temperature - Junction | -40°C ~ 150°C | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 8 000 | 1,04269 € | 8 341,52 € | 
| Unit Price without VAT: | 1,04269 € | 
|---|---|
| Unit Price with VAT: | 1,25123 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France