Direct

VS-20CTQ045-1PBF | |
|---|---|
DigiKey Part Number | VS-20CTQ045-1PBFGI-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTQ045-1PBF |
Description | DIODE ARR SCHOTT 45V 20A TO2623 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 20A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 760 mV @ 20 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 2 mA @ 45 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-262-3 |
Current - Average Rectified (Io) (per Diode) 20A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTQ045-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTQ045-1-M3-ND | 0,94339 € | Direct |


