VS-20CTQ150-N3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 6 675
Unit Price: 3,04000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 8 369
Unit Price: 1,27000 €
Datasheet

Direct


SMC Diode Solutions
In Stock: 0
Unit Price: 1,21000 €
Datasheet
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-20CTQ150-N3

DigiKey Part Number
VS-20CTQ150-N3GI-ND
Manufacturer
Manufacturer Product Number
VS-20CTQ150-N3
Description
DIODE ARR SCHOT 150V 10A TO2203
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 10A Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 20 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
25 µA @ 150 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-220-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-220-3
Current - Average Rectified (Io) (per Diode)
10A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VS-20CTQ150-M3Vishay General Semiconductor - Diodes Division6 675VS-20CTQ150-M3-ND3,04000 €Direct
MBR20150CTSMC Diode Solutions8 3691655-1040-ND1,27000 €Direct
SBR20150CTSMC Diode Solutions01655-2279-ND1,21000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes