Direct
Similar
Similar
Similar

VS-20CTH03PBF | |
|---|---|
DigiKey Part Number | 20CTH03PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-20CTH03PBF |
Description | DIODE ARRAY GP 300V 10A TO-220-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 300 V 10A Through Hole TO-220-3 |
Datasheet | Datasheet |
EDA/CAD Models | VS-20CTH03PBF Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 10 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 20 µA @ 300 V |
Part Status Discontinued at DigiKey | Operating Temperature - Junction -65°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 300 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 10A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-20CTH03-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-20CTH03-M3GI-ND | 3,13000 € | Direct |
| DUR2030CT | Littelfuse Inc. | 1 | F7324-ND | 2,61000 € | Similar |
| ER2003CT_T0_00001 | Panjit International Inc. | 1 940 | 3757-ER2003CT_T0_00001-ND | 0,92000 € | Similar |
| SDUR2030CT | SMC Diode Solutions | 0 | 1655-1179-ND | 1,34000 € | Similar |
| STTH2003CT | STMicroelectronics | 30 741 | 497-2743-5-ND | 1,85000 € | Similar |






