
VS-1N1190A | |
|---|---|
DigiKey Part Number | VS-1N1190A-ND |
Manufacturer | |
Manufacturer Product Number | VS-1N1190A |
Description | DIODE STANDARD 600V 40A DO203AB |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 40A Chassis, Stud Mount DO-203AB (DO-5) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 2.5 mA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AB (DO-5) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 200°C |
Current - Average Rectified (Io) 40A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 126 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-70HF80 | Vishay General Semiconductor - Diodes Division | 84 | 70HF80-ND | 17,32000 € | Similar |
| 1N1190 | Microchip Technology | 0 | 1N1190MS-ND | 65,02350 € | Similar |
| 1N1190A | Microchip Technology | 0 | 1N1190AMS-ND | 65,02350 € | Similar |
| 1N1198 | Microchip Technology | 0 | 1N1198-ND | 65,93970 € | Similar |
| 1N1198A | Microchip Technology | 0 | 1N1198A-ND | 65,93970 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 10,89810 € | 1 089,81 € |
| Unit Price without VAT: | 10,89810 € |
|---|---|
| Unit Price with VAT: | 13,07772 € |




