Bridge Rectifier Single Phase Standard 100 V Through Hole D-38
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-1KAB10E

DigiKey Part Number
VS-1KAB10EGI-ND
Manufacturer
Manufacturer Product Number
VS-1KAB10E
Description
BRIDGE RECT 1P 100V 1.2A D-38
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 100 V Through Hole D-38
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 1.2 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Current - Reverse Leakage @ Vr
10 µA @ 100 V
Packaging
Bulk
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Through Hole
Diode Type
Single Phase
Package / Case
4-Square, D-38
Technology
Standard
Supplier Device Package
D-38
Voltage - Peak Reverse (Max)
100 V
Base Product Number
Current - Average Rectified (Io)
1.2 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 428
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
13,51000 €3,51 €
102,30200 €23,02 €
1001,61440 €161,44 €
5001,32046 €660,23 €
1 0001,22604 €1 226,04 €
2 0001,14670 €2 293,40 €
5 0001,08447 €5 422,35 €
Manufacturers Standard Package
Unit Price without VAT:3,51000 €
Unit Price with VAT:4,21200 €