Direct

VS-16CTU04-1PBF | |
|---|---|
DigiKey Part Number | VS-16CTU04-1PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTU04-1PBF |
Description | DIODE ARRAY GP 400V 8A TO-262-3 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 400 V 8A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 60 ns |
Series | Current - Reverse Leakage @ Vr 10 µA @ 400 V |
Packaging Tube | Operating Temperature - Junction 175°C (Max) |
Part Status Discontinued at DigiKey | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Standard | Mounting Type Through Hole |
Voltage - DC Reverse (Vr) (Max) 400 V | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Current - Average Rectified (Io) (per Diode) 8A | Supplier Device Package TO-262-3 |
Voltage - Forward (Vf) (Max) @ If 1.3 V @ 8 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-16CTU04-1-M3 | Vishay General Semiconductor - Diodes Division | 0 | VS-16CTU04-1-M3GI-ND | 2,66000 € | Direct |


