Direct
Similar

VS-16CTQ100-N3 | |
|---|---|
DigiKey Part Number | VS-16CTQ100-N3-ND |
Manufacturer | |
Manufacturer Product Number | VS-16CTQ100-N3 |
Description | DIODE ARR SCHOTT 100V 8A TO2203 |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 880 mV @ 16 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tube | Current - Reverse Leakage @ Vr 550 µA @ 100 V |
Part Status Obsolete | Operating Temperature - Junction 175°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package TO-220-3 |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-16CTQ100-M3 | Vishay General Semiconductor - Diodes Division | 7 669 | VS-16CTQ100-M3-ND | 3,20000 € | Direct |
| 16CTQ100 | SMC Diode Solutions | 3 718 | 1655-1004-ND | 1,69000 € | Direct |
| MBR16100CT_T0_00001 | Panjit International Inc. | 0 | 3757-MBR16100CT_T0_00001-ND | 0,30863 € | Similar |




