
VS-15EWX06FN-M3 | |
|---|---|
DigiKey Part Number | VS-15EWX06FN-M3GI-ND |
Manufacturer | |
Manufacturer Product Number | VS-15EWX06FN-M3 |
Description | DIODE STANDARD 600V 15A TO252AA |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 15A Surface Mount TO-252AA (DPAK) |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 22 ns |
Series | Current - Reverse Leakage @ Vr 200 µA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-252AA (DPAK) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 3.2 V @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,27000 € | 2,27 € |
| 75 | 1,04173 € | 78,13 € |
| 150 | 0,93980 € | 140,97 € |
| 525 | 0,79480 € | 417,27 € |
| 1 050 | 0,73202 € | 768,62 € |
| 2 025 | 0,68178 € | 1 380,60 € |
| 5 025 | 0,62459 € | 3 138,56 € |
| 10 050 | 0,59705 € | 6 000,35 € |
| Unit Price without VAT: | 2,27000 € |
|---|---|
| Unit Price with VAT: | 2,72400 € |

