


VS-36MB120A | |
|---|---|
DigiKey Part Number | 36MB120A-ND |
Manufacturer | |
Manufacturer Product Number | VS-36MB120A |
Description | BRIDGE RECT 1P 1.2KV 35A D-34 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Bridge Rectifier Single Phase Standard 1.2 kV QC Terminal D-34 |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) 35 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 10 µA @ 1200 V |
Packaging Bulk | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Mounting Type QC Terminal |
Diode Type Single Phase | Package / Case 4-Square, D-34 |
Technology Standard | Supplier Device Package D-34 |
Voltage - Peak Reverse (Max) 1.2 kV | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-GBPC3512A | Vishay General Semiconductor - Diodes Division | 20 | GBPC3512A-ND | 11,01000 € | Similar |
| VS-GBPC3512W | Vishay General Semiconductor - Diodes Division | 957 | GBPC3512W-ND | 10,35000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,04000 € | 12,04 € |
| 20 | 7,67100 € | 153,42 € |
| 100 | 6,36820 € | 636,82 € |
| 500 | 5,57588 € | 2 787,94 € |
| Unit Price without VAT: | 12,04000 € |
|---|---|
| Unit Price with VAT: | 14,44800 € |

