
VS-150MT060WDF | |
|---|---|
DigiKey Part Number | VS-150MT060WDF-ND |
Manufacturer | |
Manufacturer Product Number | VS-150MT060WDF |
Description | IGBT MOD 600V 138A 12MTP PRESS |
Customer Reference | |
Detailed Description | IGBT Module Dual Buck Chopper 600 V 138 A 543 W Chassis Mount 12-MTP Pressfit |
Category | Current - Collector Cutoff (Max) 100 µA |
Manufacturer Vishay General Semiconductor - Diodes Division | Input Capacitance (Cies) @ Vce 14 nF @ 30 V |
Packaging Tube | Input Standard |
Part Status Obsolete | NTC Thermistor Yes |
Configuration Dual Buck Chopper | Operating Temperature 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Chassis Mount |
Current - Collector (Ic) (Max) 138 A | Package / Case 12-MTP Module |
Power - Max 543 W | Supplier Device Package 12-MTP Pressfit |
Vce(on) (Max) @ Vge, Ic 2.48V @ 15V, 80A | Base Product Number |

