
VS-12FR60M | |
|---|---|
DigiKey Part Number | VS-12FR60M-ND |
Manufacturer | |
Manufacturer Product Number | VS-12FR60M |
Description | DIODE STD REV 600V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 1.26 V @ 38 A |
Mfr | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 12A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N1128RA | Microchip Technology | 0 | 1N1128RA-ND | 33,49340 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 5,28680 € | 528,68 € |
| Unit Price without VAT: | 5,28680 € |
|---|---|
| Unit Price with VAT: | 6,34416 € |


