
VS-12FR60 | |
|---|---|
DigiKey Part Number | 112-VS-12FR60-ND |
Manufacturer | |
Manufacturer Product Number | VS-12FR60 |
Description | DIODE STD REV 600V 12A DO203AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 12A Chassis, Stud Mount DO-203AA (DO-4) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 12 mA @ 600 V |
Packaging Bulk | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package DO-203AA (DO-4) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -65°C ~ 175°C |
Current - Average Rectified (Io) 12A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.26 V @ 38 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,80000 € | 5,80 € |
| 10 | 3,89000 € | 38,90 € |
| 100 | 2,81210 € | 281,21 € |
| 500 | 2,35272 € | 1 176,36 € |
| 1 000 | 2,20525 € | 2 205,25 € |
| 2 000 | 2,12581 € | 4 251,62 € |
| Unit Price without VAT: | 5,80000 € |
|---|---|
| Unit Price with VAT: | 6,96000 € |

