
VS-12CWQ06FNTRLHM3 | |
---|---|
DigiKey Part Number | 112-VS-12CWQ06FNTRLHM3TR-ND - Tape & Reel (TR) 112-VS-12CWQ06FNTRLHM3CT-ND - Cut Tape (CT) 112-VS-12CWQ06FNTRLHM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ06FNTRLHM3 |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 790 mV @ 12 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 3 mA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,31000 € | 2,31 € |
10 | 1,73300 € | 17,33 € |
100 | 1,23990 € | 123,99 € |
500 | 1,05204 € | 526,02 € |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,85952 € | 2 578,56 € |
Unit Price without VAT: | 2,31000 € |
---|---|
Unit Price with VAT: | 2,77200 € |