
VS-12CWQ06FNTRL-M3 | |
|---|---|
DigiKey Part Number | 112-VS-12CWQ06FNTRL-M3TR-ND - Tape & Reel (TR) 112-VS-12CWQ06FNTRL-M3CT-ND - Cut Tape (CT) 112-VS-12CWQ06FNTRL-M3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ06FNTRL-M3 |
Description | DIODE ARRAY SCHOTTKY 60V 6A DPAK |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 790 mV @ 12 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Reverse Leakage @ Vr 3 mA @ 60 V |
Part Status Active | Operating Temperature - Junction 150°C (Max) |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Schottky | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - DC Reverse (Vr) (Max) 60 V | Supplier Device Package TO-252AA (DPAK) |
Current - Average Rectified (Io) (per Diode) 6A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,93000 € | 1,93 € |
| 10 | 1,23400 € | 12,34 € |
| 100 | 0,83560 € | 83,56 € |
| 500 | 0,66510 € | 332,55 € |
| 1 000 | 0,61027 € | 610,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,54068 € | 1 622,04 € |
| 6 000 | 0,50566 € | 3 033,96 € |
| 9 000 | 0,48784 € | 4 390,56 € |
| 15 000 | 0,47807 € | 7 171,05 € |
| Unit Price without VAT: | 1,93000 € |
|---|---|
| Unit Price with VAT: | 2,31600 € |


