
VS-12CWQ04FNTRHM3 | |
|---|---|
DigiKey Part Number | VS-12CWQ04FNTRHM3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-12CWQ04FNTRHM3 |
Description | DIODE ARRAY SCHOTTKY 40V 6A DPAK |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 40 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 3 mA @ 40 V |
Packaging Tape & Reel (TR) | Operating Temperature - Junction -55°C ~ 150°C |
Part Status Active | Grade Automotive |
Diode Configuration 1 Pair Common Cathode | Qualification AEC-Q101 |
Technology Schottky | Mounting Type Surface Mount |
Voltage - DC Reverse (Vr) (Max) 40 V | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Current - Average Rectified (Io) (per Diode) 6A | Supplier Device Package TO-252AA (DPAK) |
Voltage - Forward (Vf) (Max) @ If 470 mV @ 6 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,64795 € | 1 295,90 € |
| 4 000 | 0,61448 € | 2 457,92 € |
| Unit Price without VAT: | 0,64795 € |
|---|---|
| Unit Price with VAT: | 0,77754 € |

