VS-113CNQ100ASLPBF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 65
Unit Price: 22,66000 €
Datasheet
Diode Array 1 Pair Common Cathode 100 V 55A Surface Mount D-61-8-SL
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS-113CNQ100ASLPBF

DigiKey Part Number
VS-113CNQ100ASLPBFGI-ND
Manufacturer
Manufacturer Product Number
VS-113CNQ100ASLPBF
Description
DIODE ARR SCHOTT 100V 55A D618SL
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 100 V 55A Surface Mount D-61-8-SL
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
1 V @ 110 A
Manufacturer
Vishay General Semiconductor - Diodes Division
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
1 mA @ 100 V
Part Status
Obsolete
Operating Temperature - Junction
-55°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Surface Mount
Technology
Schottky
Package / Case
D-61-8-SL
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
D-61-8-SL
Current - Average Rectified (Io) (per Diode)
55A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
113CNQ100SLSMC Diode Solutions651655-113CNQ100SL-ND22,66000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes