
VS-10ETF06SLHM3 | |
|---|---|
DigiKey Part Number | VS-10ETF06SLHM3GITR-ND - Tape & Reel (TR) VS-10ETF06SLHM3GICT-ND - Cut Tape (CT) VS-10ETF06SLHM3GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10ETF06SLHM3 |
Description | DIODE STANDARD 600V 10A TO263AB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 10A Surface Mount TO-263AB (D2PAK) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 200 ns |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 600 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 600 V | Package / Case |
Current - Average Rectified (Io) 10A | Supplier Device Package TO-263AB (D2PAK) |
Voltage - Forward (Vf) (Max) @ If 1.2 V @ 10 A | Operating Temperature - Junction -40°C ~ 150°C |
Speed Fast Recovery =< 500ns, > 200mA (Io) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,34000 € | 3,34 € |
| 10 | 2,18300 € | 21,83 € |
| 100 | 1,52520 € | 152,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,18180 € | 945,44 € |
| 1 600 | 1,10166 € | 1 762,66 € |
| 2 400 | 1,06086 € | 2 546,06 € |
| 4 000 | 1,01502 € | 4 060,08 € |
| 5 600 | 1,01138 € | 5 663,73 € |
| Unit Price without VAT: | 3,34000 € |
|---|---|
| Unit Price with VAT: | 4,00800 € |

