
VS-10CWH02FNTRR-M3 | |
---|---|
DigiKey Part Number | VS-10CWH02FNTRR-M3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10CWH02FNTRR-M3 |
Description | DIODE ARRAY GP 200V 10A DPAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 1.15 V @ 10 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 23 ns | |
Current - Reverse Leakage @ Vr | 40 µA @ 200 V | |
Operating Temperature - Junction | 175°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252AA (DPAK) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 0,33379 € | 1 001,37 € |
6 000 | 0,31005 € | 1 860,30 € |
9 000 | 0,29796 € | 2 681,64 € |
15 000 | 0,29734 € | 4 460,10 € |
Unit Price without VAT: | 0,33379 € |
---|---|
Unit Price with VAT: | 0,40055 € |