VLZ11B-GS18 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,04456 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,01036 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,95270 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 3,66480 €
Datasheet
Zener Diode 10.78 V 500 mW Surface Mount SOD-80 QuadroMELF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLZ11B-GS18

DigiKey Part Number
VLZ11B-GS18-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VLZ11B-GS18
Description
DIODE ZENER 10.78V 500MW SOD80
Customer Reference
Detailed Description
Zener Diode 10.78 V 500 mW Surface Mount SOD-80 QuadroMELF
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
500 mW
Impedance (Max) (Zzt)
10 Ohms
Current - Reverse Leakage @ Vr
40 µA @ 9.98 V
Voltage - Forward (Vf) (Max) @ If
1.5 V @ 200 mA
Operating Temperature
-65°C ~ 175°C
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOD-80 QuadroMELF
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes