
VLIN1626-02GHE3A18 | |
|---|---|
DigiKey Part Number | 112-VLIN1626-02GHE3A18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VLIN1626-02GHE3A18 |
Description | TVS DIODE 16VWM 26.5VWM SOD323 |
Customer Reference | |
Detailed Description | 33V, 50V Clamp 6A (8/20µs), 4A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 16V (Max), 26.5V (Max) | |
Voltage - Breakdown (Min) | 17.1V, 28V | |
Voltage - Clamping (Max) @ Ipp | 33V, 50V | |
Current - Peak Pulse (10/1000µs) | 6A (8/20µs), 4A (8/20µs) | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 15.5pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |

