
VIT1045CBP-M3/4W | |
|---|---|
DigiKey Part Number | VIT1045CBP-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VIT1045CBP-M3/4W |
Description | DIODE ARR SCHOTT 45V 5A TO-262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 45 V 5A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 500 µA @ 45 V |
Series | Operating Temperature - Junction -40°C ~ 150°C |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 45 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) (per Diode) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 580 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,55822 € | 4 465,76 € |
| Unit Price without VAT: | 0,55822 € |
|---|---|
| Unit Price with VAT: | 0,66986 € |

