
VI30M120C-M3/4W | |
|---|---|
DigiKey Part Number | VI30M120C-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI30M120C-M3/4W |
Description | DIODE ARR SCHOT 120V 15A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 120 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Current - Reverse Leakage @ Vr 800 µA @ 120 V |
Series | Operating Temperature - Junction -40°C ~ 175°C |
Packaging Tube | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Schottky | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Voltage - DC Reverse (Vr) (Max) 120 V | Supplier Device Package TO-262AA |
Current - Average Rectified (Io) (per Diode) 15A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 980 mV @ 15 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,70848 € | 5 667,84 € |
| Unit Price without VAT: | 0,70848 € |
|---|---|
| Unit Price with VAT: | 0,85018 € |

