Direct

VI30100SG-M3/4W | |
|---|---|
DigiKey Part Number | VI30100SG-M3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI30100SG-M3/4W |
Description | DIODE SCHOTTKY 100V 30A TO262AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 30A Through Hole TO-262AA |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 350 µA @ 100 V |
Packaging Tube | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 30A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1 V @ 30 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STPS30SM100ST | STMicroelectronics | 560 | 497-12663-5-ND | 1,68000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 0,60162 € | 4 812,96 € |
| Unit Price without VAT: | 0,60162 € |
|---|---|
| Unit Price with VAT: | 0,72194 € |


