Similar

VI30100CHM3/4W | |
|---|---|
DigiKey Part Number | VI30100CHM3/4W-ND |
Manufacturer | |
Manufacturer Product Number | VI30100CHM3/4W |
Description | DIODE ARR SCHOT 100V 15A TO262AA |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-262-3 Long Leads, I2PAK, TO-262AA |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Max) @ If 800 mV @ 15 A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Series | Current - Reverse Leakage @ Vr 500 µA @ 100 V |
Packaging Tube | Operating Temperature - Junction -40°C ~ 150°C |
Part Status Obsolete | Mounting Type Through Hole |
Diode Configuration 1 Pair Common Cathode | Package / Case TO-262-3 Long Leads, I2PAK, TO-262AA |
Technology Schottky | Supplier Device Package TO-262AA |
Voltage - DC Reverse (Vr) (Max) 100 V | Base Product Number |
Current - Average Rectified (Io) (per Diode) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V40PW10CHM3/I | Vishay General Semiconductor - Diodes Division | 5 468 | V40PW10CHM3/IGICT-ND | 2,48000 € | Similar |


