
VGSOT05C-G3-08 | |
|---|---|
DigiKey Part Number | 112-VGSOT05C-G3-08TR-ND - Tape & Reel (TR) 112-VGSOT05C-G3-08CT-ND - Cut Tape (CT) 112-VGSOT05C-G3-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT05C-G3-08 |
Description | TVS DIODE 5VWM 14VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 14V Clamp 36A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 14V | |
Current - Peak Pulse (10/1000µs) | 36A (8/20µs) | |
Power - Peak Pulse | 500W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 276pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,26200 € | 2,62 € |
| 100 | 0,13280 € | 13,28 € |
| 500 | 0,10844 € | 54,22 € |
| 1 000 | 0,08235 € | 82,35 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,06925 € | 207,75 € |
| 6 000 | 0,06258 € | 375,48 € |
| 9 000 | 0,05918 € | 532,62 € |
| 15 000 | 0,05089 € | 763,35 € |
| 21 000 | 0,04606 € | 967,26 € |
| 150 000 | 0,04396 € | 6 594,00 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |


