46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT24-HG3-18

DigiKey Part Number
112-VGSOT24-HG3-18TR-ND - Tape & Reel (TR)
112-VGSOT24-HG3-18CT-ND - Cut Tape (CT)
112-VGSOT24-HG3-18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT24-HG3-18
Description
TVS DIODE 24VWM 46VC SOT233
Manufacturer Standard Lead Time
41 Weeks
Customer Reference
Detailed Description
46V Clamp 8.4A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
400W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
65pF @ 1MHz
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
24V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
27V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
46V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
8.4A (8/20µs)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,21900 €2,19 €
1000,13780 €13,78 €
5000,10248 €51,24 €
1 0000,09108 €91,08 €
2 0000,08145 €162,90 €
5 0000,07102 €355,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,06456 €645,60 €
20 0000,05913 €1 182,60 €
30 0000,05636 €1 690,80 €
50 0000,05325 €2 662,50 €
70 0000,05141 €3 598,70 €
100 0000,04961 €4 961,00 €
Manufacturers Standard Package
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,43200 €