
VGSOT15-HG3-18 | |
---|---|
DigiKey Part Number | 112-VGSOT15-HG3-18TR-ND - Tape & Reel (TR) 112-VGSOT15-HG3-18CT-ND - Cut Tape (CT) 112-VGSOT15-HG3-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VGSOT15-HG3-18 |
Description | TVS DIODE 15VWM 28.8VC SOT233 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V (Max) | |
Voltage - Breakdown (Min) | 16.5V | |
Voltage - Clamping (Max) @ Ipp | 28.8V | |
Current - Peak Pulse (10/1000µs) | 15.5A (8/20µs) | |
Power - Peak Pulse | 450W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 100pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 0,38000 € | 0,38 € |
10 | 0,26000 € | 2,60 € |
100 | 0,12780 € | 12,78 € |
500 | 0,10592 € | 52,96 € |
1 000 | 0,07398 € | 73,98 € |
2 000 | 0,06894 € | 137,88 € |
5 000 | 0,05800 € | 290,00 € |
Quantity | Unit Price | Ext Price |
---|---|---|
10 000 | 0,04975 € | 497,50 € |
20 000 | 0,04666 € | 933,20 € |
30 000 | 0,04455 € | 1 336,50 € |
Unit Price without VAT: | 0,38000 € |
---|---|
Unit Price with VAT: | 0,45600 € |