New at DigiKey
SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VGSOT15-HG3-08

DigiKey Part Number
112-VGSOT15-HG3-08TR-ND - Tape & Reel (TR)
112-VGSOT15-HG3-08CT-ND - Cut Tape (CT)
112-VGSOT15-HG3-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VGSOT15-HG3-08
Description
TVS DIODE 15VWM 28.8VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
28.8V Clamp 15.5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V (Max)
Voltage - Breakdown (Min)
16.5V
Voltage - Clamping (Max) @ Ipp
28.8V
Current - Peak Pulse (10/1000µs)
15.5A (8/20µs)
Power - Peak Pulse
450W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,26000 €2,60 €
1000,12780 €12,78 €
5000,10592 €52,96 €
1 0000,07398 €73,98 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0000,05968 €179,04 €
6 0000,05380 €322,80 €
9 0000,04742 €426,78 €
15 0000,04708 €706,20 €
21 0000,04455 €935,55 €
30 0000,03921 €1 176,30 €
150 0000,03657 €5 485,50 €
Manufacturers Standard Package
Unit Price without VAT:0,38000 €
Unit Price with VAT:0,45600 €